Part Details for TBPLANS005PGUCV by Honeywell Sensing and Control
Overview of TBPLANS005PGUCV by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TBPLANS005PGUCV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 0psi to 5psi Gage 6-Pin SMD Module RoHS: Compliant |
290 In Stock |
|
$8.9300 / $10.9600 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 5psi Gage 6-Pin SMD Module RoHS: Compliant |
290 In Stock |
|
$8.9300 / $10.9600 | Buy Now |
Part Details for TBPLANS005PGUCV
TBPLANS005PGUCV CAD Models
TBPLANS005PGUCV Part Data Attributes
|
TBPLANS005PGUCV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
TBPLANS005PGUCV
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.15% | |
Body Breadth | 7 mm | |
Body Height | 2.28 mm | |
Body Length or Diameter | 7 mm | |
Housing | POLYAMIDE | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.12MV/V | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |