Part Details for TBPLLNN400MGUCV by Honeywell Sensing and Control
Overview of TBPLLNN400MGUCV by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TBPLLNN400MGUCV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-TBPLLNN400MGUCV-ND
|
DigiKey | BASIC MODEL PRESSURE SENSOR Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-TBPLLNN400MGUCV
|
Mouser Electronics | Board Mount Pressure Sensors Board Mount Pressure Sensors | 0 |
|
$11.6100 / $13.4100 | Order Now |
|
Onlinecomponents.com | Pressure Sensor 0bar to 0.4bar Gage 6-Pin SMD Module |
20 In Stock |
|
$6.6800 / $11.9200 | Buy Now |
|
Master Electronics | Pressure Sensor 0bar to 0.4bar Gage 6-Pin SMD Module |
20 In Stock |
|
$6.6800 / $11.9200 | Buy Now |
Part Details for TBPLLNN400MGUCV
TBPLLNN400MGUCV CAD Models
TBPLLNN400MGUCV Part Data Attributes:
|
TBPLLNN400MGUCV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
TBPLLNN400MGUCV
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.15% | |
Body Breadth | 7 mm | |
Body Height | 2.03 mm | |
Body Length or Diameter | 7 mm | |
Housing | POLYAMIDE | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.12MV/V | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBLESS | |
Pressure Range-Max | 5.8 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |