Part Details for TBPMANS060MGUCV by Honeywell Sensing and Control
Overview of TBPMANS060MGUCV by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TBPMANS060MGUCV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7078
|
Newark | Pressure Sensor, Analogue, 60Mbar, Axial, Operating Pressure Max:60Mbar, Sensor Output:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:5Vdc, Port Style:Single Axial Barbed, Supply Current:600Μa, Product Range:Tbp Series Rohs Compliant: Yes |Honeywell TBPMANS060MGUCV Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TBPMANS060MGUCV
TBPMANS060MGUCV CAD Models
TBPMANS060MGUCV Part Data Attributes
|
TBPMANS060MGUCV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
TBPMANS060MGUCV
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.2% | |
Body Breadth | 7 mm | |
Body Height | 2.28 mm | |
Body Length or Diameter | 11 mm | |
Housing | POLYAMIDE | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.075MV/V | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.87 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |