Part Details for TBPS-00-150-07-GR-LF by Major League Electronics
Overview of TBPS-00-150-07-GR-LF by Major League Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBPS-00-150-07-GR-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2611-TBPS-00-150-07-GR-LF-ND
|
DigiKey | Terminal Blocks Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
104 In Stock |
|
$1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$1.5600 | Buy Now |
|
Quest Components | 7-POS TERMINAL BLOCK PLUG, FEMALE SOCKETS 0.150" (3.81MM) 180° FREE HANGING (IN-LINE) | 350 |
|
Buy Now | |
|
Quest Components | 7-POS TERMINAL BLOCK PLUG, FEMALE SOCKETS 0.150" (3.81MM) 180° FREE HANGING (IN-LINE) | 280 |
|
$1.7900 | Buy Now |