There are no models available for this part yet.
Overview of TBPS-00-150-09-GR-LF by Major League Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TBPS-00-150-09-GR-LF by Major League Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2611-TBPS-00-150-09-GR-LF-ND
|
DigiKey | Terminal Blocks Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
697 In Stock |
|
$1.6600 | Buy Now | |
Future Electronics | 9 Positions, .150 (3.81mm) Centerline, Pluggable Socket Terminal Blocks RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$2.0600 / $2.3400 | Buy Now | ||
Quest Components | 557 |
|
Buy Now |