Part Details for TBR212SM by Cynergy3 Components
Overview of TBR212SM by Cynergy3 Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBR212SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
725-1182-ND
|
DigiKey | RELAY REED SPST-NC 500MA 12V Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.6005 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 60 |
|
$57.5640 / $70.2000 | Buy Now |
|
Quest Components | 48 |
|
$67.2750 / $76.0500 | Buy Now |
Part Details for TBR212SM
TBR212SM CAD Models
TBR212SM Part Data Attributes:
|
TBR212SM
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
TBR212SM
Cynergy3 Components
Dry Reed Relay, SPST, Momentary, 0.013A (Coil), 12VDC (Coil), 156mW (Coil), 0.5A (Contact), 300VDC (Contact), 30MHz, DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10.5 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 21 mm | |
Coil Current(DC)-Max | 0.013 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 156 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 900 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@300VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@300VDC | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 300 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 1 ms | |
Operating Frequency-Max | 30 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 21mm x 10.5mm x 11mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |