Part Details for TBR3508 by DC Components Co Ltd
Overview of TBR3508 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBR3508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBR3508-DC
|
TME | Bridge rectifier: three-phase, Urmax: 800V, If: 35A, Ifsm: 400A, THT Min Qty: 1 | 109 |
|
$1.8200 / $2.9300 | Buy Now |