Part Details for TBU-02-W3-CC by Adam Technologies Inc
Overview of TBU-02-W3-CC by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBU-02-W3-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-TBU-02-W3-CC-ND
|
DigiKey | TERMINAL BLOCK, 2 POSITION Min Qty: 1 Lead time: 14 Weeks Container: Box |
38 In Stock |
|
$3.8620 / $6.5600 | Buy Now |
DISTI #
737-TBU-02-W3-CC
|
Mouser Electronics | Barrier Terminal Blocks TERMINAL BLOCK, 2 POSITION RoHS: Compliant | 0 |
|
$3.8600 / $3.9800 | Order Now |
DISTI #
74893794
|
RS | Terminal block, 2 Position, 16.00mm pitch | Adam Tech TBU-02-W3-CC RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Box | 0Box |
|
$4.3300 | Buy Now |
|
Onlinecomponents.com | Terminal Block, 2 Position Dual Row 30A 300V - Box RoHS: Compliant |
32 In Stock |
|
$4.1400 / $6.3800 | Buy Now |
DISTI #
TBU-02-W3-CC
|
TME | Terminal block, screw terminal, 600V, 65A, ways: 1, terminals: 2 Min Qty: 1 | 0 |
|
$3.8500 / $7.4800 | RFQ |
|
Master Electronics | Terminal Block, 2 Position Dual Row 30A 300V - Box RoHS: Compliant |
32 In Stock |
|
$4.1400 / $6.3800 | Buy Now |