Part Details for TBU-02-W3-CCS by Adam Technologies Inc
Overview of TBU-02-W3-CCS by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBU-02-W3-CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-TBU-02-W3-CCS-ND
|
DigiKey | TERMINAL BLOCK, 2 POSITION Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13 In Stock |
|
$6.3650 / $10.1800 | Buy Now |
DISTI #
737-TBU-02-W3-CCS
|
Mouser Electronics | Barrier Terminal Blocks TERMINAL BLOCK, 2 POSITION RoHS: Compliant | 0 |
|
$6.3600 / $6.8700 | Order Now |
DISTI #
74893793
|
RS | Terminal block, 2 Position, 16.00mm pitch, with clear cover | Adam Tech TBU-02-W3-CCS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Box | 0Box |
|
$7.2100 | Buy Now |
|
Onlinecomponents.com | Terminal Block, 2 Position Dual Row 30A 300V - Box RoHS: Compliant |
36 In Stock |
|
$6.2400 / $13.8100 | Buy Now |
DISTI #
TBU-02-W3-CCS
|
TME | Terminal block, screw terminal, 600V, 65A, ways: 1, terminals: 2 Min Qty: 1 | 0 |
|
$3.8500 / $7.4800 | RFQ |
|
Master Electronics | Terminal Block, 2 Position Dual Row 30A 300V - Box RoHS: Compliant |
36 In Stock |
|
$6.2400 / $13.8100 | Buy Now |