Part Details for TBU-CA025-300-WH by Bourns Inc
Overview of TBU-CA025-300-WH by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBU-CA025-300-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7162
|
Newark | High-Speed Protector Ic, 100Vac, Smd, Suppressor Type:High Speed Surge Protector Ic, No. Of Poles:1 Pole, Peak Surge Current:-, Continuing Operating Voltage Max:100Vac, Suppressor Mounting:Pcb - Surface Mount, Diode Case Style:Dfn Rohs Compliant: Yes |Bourns TBU-CA025-300-WH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2200 | Buy Now |
DISTI #
TBU-CA025-300-WHCT-ND
|
DigiKey | SURGE SUPP TBU 300MA 250VIMP SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16264 In Stock |
|
$0.7837 / $1.8700 | Buy Now |
DISTI #
TBU-CA025-300-WH
|
Avnet Americas | ESD Suppressor ±2kV 3-Pin DFN T/R - Tape and Reel (Alt: TBU-CA025-300-WH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7837 / $0.8903 | Buy Now |
DISTI #
652-TBU-CA025-300-WH
|
Mouser Electronics | Board Mount Surge Protectors Bi-directional TBU RoHS: Compliant | 14982 |
|
$0.7830 / $1.5200 | Buy Now |
DISTI #
70155249
|
RS | A Single bi-directional 250V, 300mA, 3-Pin DFN pkg TBU | Bourns TBU-CA025-300-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2343 |
|
$0.6700 | Buy Now |
|
Onlinecomponents.com | TBU Bidirectional 250V 100V 1us DFN SMD T/R RoHS: Compliant |
2250 In Stock |
|
$0.7380 / $0.7960 | Buy Now |
DISTI #
TBU-CA025-300-WH
|
TTI | Board Mount Surge Protectors Bi-directional TBU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.7600 / $0.7800 | Buy Now |
DISTI #
TBU-CA025-300-WH
|
Avnet Americas | ESD Suppressor ±2kV 3-Pin DFN T/R - Tape and Reel (Alt: TBU-CA025-300-WH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7837 / $0.8903 | Buy Now |
DISTI #
TBU-CA025-300-WH
|
Avnet Americas | ESD Suppressor ±2kV 3-Pin DFN T/R - Tape and Reel (Alt: TBU-CA025-300-WH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7837 / $0.8903 | Buy Now |
DISTI #
SMC-TBU-CA025-300-WH
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 591 |
|
RFQ |