Part Details for TBU-CA040-050-WH by Bourns Inc
Overview of TBU-CA040-050-WH by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBU-CA040-050-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3662
|
Newark | Single Bi-Directional Tbu Device /Tape & Reel - 13" Reel |Bourns TBU-CA040-050-WH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 | Buy Now |
DISTI #
TBU-CA040-050-WHCT-ND
|
DigiKey | SURGE SUPP TBU 50MA 400VIMP SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7837 / $1.8700 | Buy Now |
DISTI #
TBU-CA040-050-WH
|
Avnet Americas | Circuit Protection Misc High Speed Protector - Tape and Reel (Alt: TBU-CA040-050-WH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7837 / $0.8903 | Buy Now |
DISTI #
652-TBU-CA040-050-WH
|
Mouser Electronics | Board Mount Surge Protectors Bi-directional TBU RoHS: Compliant | 95 |
|
$0.7830 / $1.8300 | Buy Now |
DISTI #
V72:2272_06263473
|
Arrow Electronics | TBU Bidirectional 400V 200V 1us DFN SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1750 Container: Cut Strips | Americas - 1 |
|
$0.1755 / $0.3488 | Buy Now |
DISTI #
70155251
|
RS | A Single bi-directional 400V, 50mA, 3-Pin DFN pkg TBU | Bourns TBU-CA040-050-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3000 |
|
$1.4000 / $1.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7780 / $1.6300 | Buy Now |
DISTI #
TBU-CA040-050-WH
|
TTI | Board Mount Surge Protectors Bi-directional TBU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$1.2400 | Buy Now |
DISTI #
TBU-CA040-050-WH
|
Avnet Americas | Circuit Protection Misc High Speed Protector - Tape and Reel (Alt: TBU-CA040-050-WH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7837 / $0.8903 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 8655 |
|
$1.9032 / $2.0227 | Buy Now |