Part Details for TBU-CA050-300-WH by Bourns Inc
Overview of TBU-CA050-300-WH by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBU-CA050-300-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7174
|
Newark | High-Speed Protector Ic, 250Vac, Smd, Suppressor Type:High Speed Surge Protector Ic, No. Of Poles:1 Pole, Peak Surge Current:-, Continuing Operating Voltage Max:250Vac, Suppressor Mounting:Pcb - Surface Mount, Diode Case Style:Dfn Rohs Compliant: Yes |Bourns TBU-CA050-300-WH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1400 | Buy Now |
DISTI #
TBU-CA050-300-WHCT-ND
|
DigiKey | SURGE SUPP TBU 300MA 500VIMP SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5546 In Stock |
|
$0.7837 / $1.8700 | Buy Now |
DISTI #
TBU-CA050-300-WH
|
Avnet Americas | Circuit Protection Misc High Speed Protector - Tape and Reel (Alt: TBU-CA050-300-WH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7837 / $0.8903 | Buy Now |
DISTI #
652-TBU-CA050-300-WH
|
Mouser Electronics | Board Mount Surge Protectors Bi-directional TBU RoHS: Compliant | 11920 |
|
$0.7700 / $1.6300 | Buy Now |
|
Onlinecomponents.com | Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 500V - Maximum RMS voltage 250V - 6.5 Ohm - Surface Mount. RoHS: Compliant |
750 In Stock |
|
$0.7340 / $0.8270 | Buy Now |
DISTI #
TBU-CA050-300-WH
|
TTI | Board Mount Surge Protectors Bi-directional TBU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.7600 / $0.8100 | Buy Now |
DISTI #
TBU-CA050-300-WH
|
Avnet Americas | Circuit Protection Misc High Speed Protector - Tape and Reel (Alt: TBU-CA050-300-WH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7837 / $0.8903 | Buy Now |
DISTI #
TBU-CA050-300-WH
|
Avnet Americas | Circuit Protection Misc High Speed Protector - Tape and Reel (Alt: TBU-CA050-300-WH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7837 / $0.8903 | Buy Now |
|
Master Electronics | Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 500V - Maximum RMS voltage 250V - 6.5 Ohm - Surface Mount. RoHS: Compliant |
750 In Stock |
|
$0.7340 / $0.8270 | Buy Now |