-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-TBU-CA065-100-WH-QCT-ND
|
DigiKey | IC SURGE PROT 650V 3SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13458 In Stock |
|
$0.8063 / $1.9200 | Buy Now |
DISTI #
TBU-CA065-100-WH-Q
|
Avnet Americas | High-Speed Protector 200mA 300V 3-Pin DFN T/R - Tape and Reel (Alt: TBU-CA065-100-WH-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8063 / $0.9159 | Buy Now |
DISTI #
652-TBUCA065-100-WHQ
|
Mouser Electronics | Board Mount Surge Protectors 65MA I(TRIGGER) 650V(IMP) RoHS: Compliant | 2794 |
|
$0.8180 / $1.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8260 / $2.3220 | Buy Now | |
DISTI #
TBU-CA065-100-WH-Q
|
TTI | Board Mount Surge Protectors 65MA I(TRIGGER) 650V(IMP) RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.8700 | Buy Now |
DISTI #
TBU-CA065-100-WH-Q
|
Avnet Americas | High-Speed Protector 200mA 300V 3-Pin DFN T/R - Tape and Reel (Alt: TBU-CA065-100-WH-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8063 / $0.9159 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 1467 |
|
$1.2635 / $1.3430 | Buy Now |
DISTI #
TBU-CA065-100-WH-Q
|
Avnet Americas | High-Speed Protector 200mA 300V 3-Pin DFN T/R - Tape and Reel (Alt: TBU-CA065-100-WH-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8063 / $0.9159 | Buy Now |
|
Master Electronics | 0 |
|
$0.8260 / $2.3220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBU-CA065-100-WH-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TBU-CA065-100-WH-Q
Bourns Inc
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |