Part Details for TBZ363C20V8-7-F by Diodes Incorporated
Overview of TBZ363C20V8-7-F by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBZ363C20V8-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for TBZ363C20V8-7-F
TBZ363C20V8-7-F CAD Models
TBZ363C20V8-7-F Part Data Attributes
|
TBZ363C20V8-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
TBZ363C20V8-7-F
Diodes Incorporated
Zener Diode, 20.8V V(Z), 5%, 0.2W, Silicon, Bidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20.8 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for TBZ363C20V8-7-F
This table gives cross-reference parts and alternative options found for TBZ363C20V8-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBZ363C20V8-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBZ363C20V8-7 | Zener Diode, 20.8V V(Z), 5%, 0.2W, Silicon, Bidirectional, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | TBZ363C20V8-7-F vs TBZ363C20V8-7 |
TBZ363C20V8-13 | Zener Diode, 20.8V V(Z), 5%, 0.2W, Silicon, Bidirectional, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | TBZ363C20V8-7-F vs TBZ363C20V8-13 |