Part Details for TC-1.544MBD-T by TXC Corporation
Overview of TC-1.544MBD-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TC-1.544MBD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_14755073
|
Arrow Electronics | 3.2x2.5 Timing XO 1.544 MHz CMOS 3.3V 25ppm -40 to 85C RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 1425 | Americas - 1000 |
|
$0.6191 | Buy Now |
DISTI #
25711812
|
Verical | 3.2x2.5 Timing XO 1.544 MHz CMOS 3.3V 25ppm -40 to 85C RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1425 | Americas - 1000 |
|
$0.6191 | Buy Now |
Part Details for TC-1.544MBD-T
TC-1.544MBD-T CAD Models
TC-1.544MBD-T Part Data Attributes:
|
TC-1.544MBD-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
TC-1.544MBD-T
TXC Corporation
OSC MEMS 1.544MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | STAND-BY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1.544 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |