TC-1109-C-C
XKB Connectivity

Overview of TC-1109-C-C by XKB Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
110976-HMC453QS16G Analog Devices HMC453QS16G Evaluation PCB, 47
110961-HMC453ST89 Analog Devices HMC453ST89 Evaluation PCB, 470
110957-HMC453ST89 Analog Devices HMC453ST89 Evaluation PCB, 400

Price & Stock for TC-1109-C-C by XKB Connectivity

Part # Manufacturer Description Stock Price Buy
LCSC None Without 50mA 4.5mm 100000 Times 260gf 12V 4.5mm 4.5mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS 4982
  • 20 $0.0225
  • 200 $0.0183
  • 1,000 $0.0144
  • 2,000 $0.0131
  • 10,000 $0.0118
  • 20,000 $0.0112
$0.0112 / $0.0225 Buy Now

CAD Models for TC-1109-C-C by XKB Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC-1109-C-C by XKB Connectivity

TC-1109-C-C
XKB Connectivity
-
-
Samacsys Manufacturer
XKB Connectivity
Want to compare parts?
  1. TC-1109-C-C
    XKB Connectivity
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC-1109-C-C by XKB Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC-1109-C-C by XKB Connectivity

Select Manufacturer
Which Manufacturer of TC-1109-C-C would you like to use for your alert(s)?
  • Please alert me when TC-1109-C-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC-1109-C-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC-1109-C-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC-1109-C-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC-1109-C-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC-1109-C-C by XKB Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: