Part Details for TC-200-BM-X by Amphenol Times Microwave Systems
Overview of TC-200-BM-X by Amphenol Times Microwave Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-200-BM-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-TC-200-BM-X-ND
|
DigiKey | BNC Male Connector Crimp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
638 In Stock |
|
$16.9900 | Buy Now |
DISTI #
1946-TC-200-BM-X-ND
|
DigiKey | BNC-MALE (PLUG) CRIMP CONNECTOR, Min Qty: 50 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.9764 | Buy Now |
DISTI #
ATMTC-200-BM-X
|
Heilind Electronics | BNC-MALE (PLUG) CRIMP CONNECTO R, NO BRAID TRIM | Americas - 0 in Stock |
|
$13.5161 / $14.2034 | Buy Now |
DISTI #
ATMTC-200-BM-X
|
Interstate Connecting Components | BNC-MALE (PLUG) CRIMP CONNECTO R, NO BRAID TRIM | 0 |
|
$13.5161 / $14.2034 | Buy Now |