Part Details for TC-240-BMC by L-com Inc
Overview of TC-240-BMC by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-240-BMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | #N/A | 0 |
|
$29.4100 / $38.8900 | Buy Now |
DISTI #
TC-240-BMC
|
L-com US | Key Specifications.PolarityStandardConnector SeriesBNCConnector GenderMaleImpedance50 OhmBody StyleStraightAttachment MethodClamp/SolderMount MethodNoneMinimum FrequencyDCMaximum Frequency1 GHzInterface Type 1LMR-240Interface Type 2PE-C240BNC Male Connector Clamp/Solder Attachment for LMR-240, PE-C240. TC-240-BMC BNC male coaxial connector has an interface type of BNC male LMR-240, PE-C240 and a 50 Ohm impedance. Pasternack's BNC male connector uses clamp/solder as an attachment method. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 1 GHz. The Pasternack BNC male coaxial connector has a teflon dielectric type and a VSWR of 1.25:1. The Pasternack BNC coaxial connector has a brass body with silver plating. Pasternack RF connector has a maximum inner conductor and outer conductor resistance of 0 mOhms and 0 mOhms respectively. Our male RF connector with coaxial termination has a 0.1 dB maximum insertion loss. This Pasternack male BNC connector will ship the same business day as purchased. Our BNC male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.*LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.0900 | Buy Now |
Part Details for TC-240-BMC
TC-240-BMC CAD Models
TC-240-BMC Part Data Attributes:
Alternate Parts for TC-240-BMC
This table gives cross-reference parts and alternative options found for TC-240-BMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC-240-BMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC-240-BMC | RF BNC Connector, | Infinite Electronics | TC-240-BMC vs TC-240-BMC |