Part Details for TC-240-SM-RA-SS-D by Fairview Microwave Inc
Overview of TC-240-SM-RA-SS-D by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-240-SM-RA-SS-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1508
|
Newark | Rf Coax Conn, R/A Sma Plug, 50 Ohm, 6Ghz, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-240, Pe-C240, Contact Material:Brass Rohs Compliant: Yes |Fairview Microwave TC-240-SM-RA-SS-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$24.1100 / $30.3100 | Buy Now |
DISTI #
5328-TC-240-SM-RA-SS-D-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER SMA Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.3400 | Buy Now |
DISTI #
74898122
|
RS | RA SMA Male Connector Crimp/Solder Attachment for LMR-240 Cable | Fairview Microwave TC-240-SM-RA-SS-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9600 / $21.4600 | RFQ |
|
Onlinecomponents.com | RA SMA Male Connector Crimp/Solder Attachment for LMR-240 Cable RoHS: Compliant | 0 |
|
$18.7500 / $24.8200 | Buy Now |
DISTI #
77722741
|
Verical | TC-240-SM-RA-SS-D Min Qty: 5 Package Multiple: 1 | Americas - 6 |
|
$18.5800 / $21.3600 | Buy Now |
DISTI #
TC-240-SM-RA-SS-D
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: LMR-240, Interface Type 2: PE-C240. RA SMA Male Connector Crimp/Solder Attachment for LMR-240 Cable, TC-240-SM-RA-SS-D SMA male right angle coaxial connector has an interface type of SMA male which is compatible with LMR-240 and PE-C240 cables and a 50 Ohm impedance. Fairview Microwave's SMA male connector uses crimp/solder as an attachment method. Our male SMA right angle coaxial connector operates at a minimum frequency of DC and a maximum frequency of 6 GHz. This SMA male RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave right angle SMA male coaxial connector has a PTFE dielectric type and a VSWR of 1.3:1. Fairview Microwave's SMA coaxial connector has a passivated stainless steel body. Our TC-240-SM-RA-SS-D right angle connector uses brass contact. This threaded RF connector can operate at temperatures ranging from -40 to +125 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our SMA male RF connector with coaxial termination has a 0.25 dB maximum insertion loss. The radio frequency connector is made from passivated stainless steel along with a contact life of 500 cycles or more. This right angle SMA connector has a gold inner contact plating. Fairview Microwave’s SMA male connector has a maximum operating voltage of 500 Vrms and a dielectric withstanding voltage of 1,000 Vrms. This Fairview Microwave right angle male SMA connector will ship the same business day as purchased. Our SMA right angle male connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 6 |
|
$19.4400 / $21.3600 | Buy Now |