Part Details for TC-240-SM-RA by Times Microwave Systems
Overview of TC-240-SM-RA by Times Microwave Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TC-240-SM-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R3103
|
Newark | Sma Male Rt Angle |Times Microwave TC-240-SM-RA Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | SMA-MALE (PLUG) CRIMP RIGHT ANGLE CONNECTOR, NO-BRAID-TRIM ADVANTAGE. | 10 |
|
$10.5000 / $14.0000 | Buy Now |
|
Quest Components | SMA-MALE (PLUG) CRIMP RIGHT ANGLE CONNECTOR, NO-BRAID-TRIM ADVANTAGE. | 84 |
|
$12.2500 / $15.7500 | Buy Now |
Part Details for TC-240-SM-RA
TC-240-SM-RA CAD Models
TC-240-SM-RA Part Data Attributes
|
TC-240-SM-RA
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
TC-240-SM-RA
Times Microwave Systems
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.654 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |