Part Details for TC-240-SM-RP by Pasternack Enterprises
Overview of TC-240-SM-RP by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-240-SM-RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-TC-240-SM-RP-ND
|
DigiKey | RP-SMA Male Connector Crimp/Sold Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$23.5000 / $25.2700 | Buy Now |
DISTI #
TC-240-SM-RP
|
Pasternack Enterprises US | Key Specifications, Polarity: Reverse Polarity, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 2.5 GHz, Interface Type 1: LMR-240, Interface Type 2: LMR-240-DB, Interface Type 3: LMR-240-UF, Interface Type 4: LMR-240-FR, Interface Type 5: RG8X, Interface Type 6: PE-C240. RP-SMA Male Connector Crimp/Solder Attachment for LMR-240, LMR-240-DB, LMR-240-UF, LMR-240-FR, RG8X, PE-C240. TC-240-SM-RP reverse polarity SMA male coaxial connector has an interface type of SMA male LMR-240, LMR-240-DB, LMR-240-UF, LMR-240-FR, RG8X and PE-C240 and a 50 Ohm impedance. Pasternack's reverse polarity SMA male connector uses crimp/solder as an attachment method. Our reverse polarity male SMA coaxial connector provides a maximum frequency of 2.5 GHz. The Pasternack reverse polarity SMA male coaxial connector has a PTFE dielectric type and a VSWR of 1.25:1. Pasternack's SMA coaxial connector has a passivated stainless steel body. Our TC-240-SM-RP reverse polarity SMA connector uses gold-plated beryllium copper contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. The TC-240-SM-RP SMA connector operates at a temperature range of -40 to 85 deg C. This Pasternack reverse polarity male SMA connector will ship the same business day as purchased. Our SMA reverse polarity male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 4 |
|
$23.0000 / $25.2700 | Buy Now |