Part Details for TC-240-TM-RA-D by Fairview Microwave Inc
Overview of TC-240-TM-RA-D by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-240-TM-RA-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75034238
|
RS | TNC Male Right Angle For LMR-240, PE-C240, RG8X | Fairview Microwave TC-240-TM-RA-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$21.4100 / $28.3400 | Buy Now | |
DISTI #
77722938
|
Verical | TC-240-TM-RA-D Min Qty: 4 Package Multiple: 1 | Americas - 6 |
|
$21.2200 / $24.3900 | Buy Now |
DISTI #
TC-240-TM-RA-D
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: LMR-240, Interface Type 2: RG8X. TNC Male Right Angle For LMR-240, PE-C240, RG8X, TC-240-TM-RA-D TNC male right angle coaxial connector has an interface type of TNC male which is compatible with LMR-240 and RG8X cables and a 50 Ohm impedance. Fairview Microwave's TNC male connector uses crimp/solder as an attachment method. Our male TNC right angle coaxial connector operates at a minimum frequency of DC and a maximum frequency of 6 GHz. This TNC male RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave right angle TNC male coaxial connector has a PTFE dielectric type and a VSWR of 1.35:1. Fairview Microwave TNC coaxial connector has a brass body with tri-metal plating. Our TC-240-TM-RA-D right angle connector uses brass contact. This threaded RF connector can operate at temperatures ranging from -40 to +125 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our TNC male RF connector with coaxial termination has a 0.25 dB maximum insertion loss. The radio frequency connector is made from brass along with a contact life of 500 cycles or more. Our high-quality TC-240-TM-RA-D connector features an 80 µin body plating specification. This right angle TNC connector has a gold inner contact plating. Fairview Microwave’s TNC male connector has a maximum operating voltage of 500 Vrms and a dielectric withstanding voltage of 1,000 Vrms. This Fairview Microwave right angle male TNC connector will ship the same business day as purchased. Our TNC right angle male connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 6 |
|
$24.3900 | Buy Now |