Part Details for TC-250-4310F-LP by Pasternack Enterprises
Overview of TC-250-4310F-LP by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-250-4310F-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-TC-250-4310F-LP-ND
|
DigiKey | 4.3-10 Female Low PIM Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
40 In Stock |
|
$19.1500 / $20.5900 | Buy Now |
DISTI #
TC-250-4310F-LP
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 4.3-10, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: SPP-250-LLPL, Interface Type 2: SPF-250, Interface Type 3: SPO-250, Interface Type 4: 1/4" Superflexible, Interface Type 5: PE-1/4SFHC. 4.3-10 Female Low PIM Connector Solder Attachment for SPP-250-LLPL, SPF-250, SPO-250, 1/4" Superflexible, PE-1/4SFHC. TC-250-4310F-LP 4.3-10 female coaxial connector has an interface type of 4.3-10 female SPP-250-LLPL, SPF-250, SPO-250, 1/4" Superflexible, PE-1/4SFHC and a 50 Ohm impedance. Pasternack 4.3-10 female connector uses shield/contact solder/solder as an attachment method. Our female 4.3-10 coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack 4.3-10 female coaxial connector has a PTFE dielectric type and a VSWR of 1.35. The Pasternack 4.3-10 coaxial connector has a brass body with tri-metal plating. Our TC-250-4310F-LP 4.3-10 connector uses phosphor bronze contact. This 4.3-10 female coaxial RF connector is RoHS and REACH compliant. This Pasternack female 4.3-10 connector will ship the same day as purchased. Our 4.3-10 female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 4.3-10 connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 39 |
|
$18.7400 / $20.5900 | Buy Now |