Part Details for TC-32.768MBD-T by TXC Corporation
Overview of TC-32.768MBD-T by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TC-32.768MBD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T1951
|
Newark | Mems Oscillator, 32.768Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:32.768Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Tc Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Txc TC-32.768MBD-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1563 |
|
$0.5780 | Buy Now |
DISTI #
79T2473
|
Newark | Mems Oscillator, 32.768Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:32.768Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Tc Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Txc TC-32.768MBD-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
887-2243-1-ND
|
DigiKey | MEMS OSC XO 32.7680MHZ CMOS SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1 In Stock |
|
$0.9100 / $2.6500 | Buy Now |
Part Details for TC-32.768MBD-T
TC-32.768MBD-T CAD Models
TC-32.768MBD-T Part Data Attributes
|
TC-32.768MBD-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
TC-32.768MBD-T
TXC Corporation
OSC MEMS 32.768MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | STAND-BY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |