Part Details for TC-39 by Quantum Storage Systems
Overview of TC-39 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC6188
|
Newark | Modular Tray Cart, Side Load, Chrome, Height:69", Width:18", Length:30", Load Capacity:200Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage TC-39 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 295 |
|
$942.8800 | Buy Now |