Part Details for TC-400-NFC-BH(A) by Times Microwave Systems
Overview of TC-400-NFC-BH(A) by Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TC-400-NFC-BH(A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
TC-400-NFC-BH(A)
|
CDM Electronics | TYPE N FEMALE Package Multiple: 1 | 0 |
|
Part Details for TC-400-NFC-BH(A)
TC-400-NFC-BH(A) CAD Models
TC-400-NFC-BH(A) Part Data Attributes:
|
TC-400-NFC-BH(A)
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
TC-400-NFC-BH(A)
Times Microwave Systems
RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 1.78 inch | |
Body Diameter | 0.75 inch | |
Cable Types | LMR400 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 3535VAC V | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | ALBALOY | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |