Part Details for TC-402-1023M-LP by Pasternack Enterprises
Overview of TC-402-1023M-LP by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-402-1023M-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-TC-402-1023M-LP-ND
|
DigiKey | 1.0/2.3 Plug Low PIM Connector S Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
114 In Stock |
|
$13.7900 | Buy Now |
DISTI #
TC-402-1023M-LP
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 1.0/2.3, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: TFT-402, Interface Type 2: TFT-402-LF. 1.0/2.3 Plug Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF. TC-402-1023M-LP 1.0/2.3 plug coaxial connector has an interface type of TFT-402, TFT-402-LF and a 50 Ohm impedance. Pasternack 1.0/2.3 plug connector uses shield/contact solder/solder as an attachment method. Our plug 1.0/2.3 coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack 1.0/2.3 plug coaxial connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack 1.0/2.3 coaxial connector has a brass body with tri-metal plating. Our TC-402-1023M-LP 1.0/2.3 connector uses brass contact. This 1.0/2.3 plug coaxial RF connector is RoHS and REACH compliant. This Pasternack plug 1.0/2.3 connector will ship the same day as purchased. Our 1.0/2.3 plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 1.0/2.3 connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 114 |
|
$13.7900 | Buy Now |