Part Details for TC-500-716M-LP by Fairview Microwave Inc
Overview of TC-500-716M-LP by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-500-716M-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1565
|
Newark | Rf Conn, 7/16 Din Plug, 50 Ohm, 6Ghz, Connector Type:7/16 Din Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Spf-500, Spo-500, Spp-500-Llpl, Frequency Max:6Ghz |Fairview Microwave TC-500-716M-LP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9200 / $23.4500 | Buy Now |
DISTI #
74898067
|
RS | 7/16 DIN Male (Plug) Low PIM Connector for SPP-500-LLPL, SPO-500, SPF-500 Cable | Fairview Microwave TC-500-716M-LP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2600 / $14.2600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$12.4600 / $16.4900 | Buy Now | |
DISTI #
79019823
|
Verical | TC-500-716M-LP Min Qty: 6 Package Multiple: 1 | Americas - 6 |
|
$14.9900 | Buy Now |
DISTI #
TC-500-716M-LP
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 7/16 DIN, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: SPP-500-LLPL, Interface Type 2: SPO-500, Interface Type 3: SPF-500. 7/16 DIN Male (Plug) Low PIM Connector for SPP-500-LLPL, SPO-500, SPF-500 Cable, Solder, TC-500-716M-LP 7/16 DIN male coaxial connector from Fairview Microwave has an interface type of SPP-500-LLPL, SPO-500, SPF-500 and a 50 Ohm impedance. This 7/16 DIN male connector uses shield attachment of solder/solder attachment for the contact. Our male 7/16 DIN coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. 7/16 DIN male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave 7/16 DIN coaxial connector has a brass body with tri-metal plating. Our TC-500-716M-LP 7/16 DIN connector uses phosphor bronze contact and a tri-metal plating material. This 7/16 DIN male coaxial RF connector is RoHS compliant, you can find this 7/16 DIN male coaxial connector datasheet specifications above. Fairview Microwave male 7/16 DIN connector purchases will ship the same day. Our 7/16 DIN male SPP-500-LLPL / SPO-500 / SPF-500 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 7/16 DIN cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 6 |
|
$14.9900 | Buy Now |