Part Details for TC-500-716M-RA-D by Times Microwave Systems
Overview of TC-500-716M-RA-D by Times Microwave Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-500-716M-RA-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | 7/16-DIN-MALE (PLUG) CRIMP R/A Package Multiple: 1 | 0 |
|
RFQ |
Part Details for TC-500-716M-RA-D
TC-500-716M-RA-D CAD Models
TC-500-716M-RA-D Part Data Attributes
|
TC-500-716M-RA-D
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
TC-500-716M-RA-D
Times Microwave Systems
RF 7/16 DIN Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | unknown | |
Body Breadth | 0.969 inch | |
Body Depth | 1.657 inch | |
Body Length | 0.969 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 7/16 DIN CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insertion Loss | -0.22 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | COPPER TIN ZINC | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |