There are no models available for this part yet.
Overview of TC0325F3003T5F by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TC0325F3003T5F by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-TC0325F3003T5F
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 0.01 300K 25PPM RoHS: Compliant | 0 |
|
$0.0070 / $0.0080 | Order Now |
CAD Models for TC0325F3003T5F by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for TC0325F3003T5F by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
300000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for TC0325F3003T5F
This table gives cross-reference parts and alternative options found for TC0325F3003T5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0325F3003T5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JLTDD3003F25 | Fixed Resistor, Thin Film, 0.063W, 300000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TC0325F3003T5F vs RN731JLTDD3003F25 |
RTX033003FDP4 | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | TC0325F3003T5F vs RTX033003FDP4 |
SF06R3003FTLQ | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0325F3003T5F vs SF06R3003FTLQ |
RP73F1J300KFTG | RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 300000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | TC0325F3003T5F vs RP73F1J300KFTG |
RT0603FRD13300K | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TC0325F3003T5F vs RT0603FRD13300K |
NTRA06HF3003CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | TC0325F3003T5F vs NTRA06HF3003CTR1KQYF |
RN731JTTD3003F25 | Fixed Resistor, Thin Film, 0.063W, 300000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TC0325F3003T5F vs RN731JTTD3003F25 |
SF06R3003FALQ | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0325F3003T5F vs SF06R3003FALQ |
RT0603FRD13300KL | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TC0325F3003T5F vs RT0603FRD13300KL |
PRC0603TTC25X300K+-1% | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | TC0325F3003T5F vs PRC0603TTC25X300K+-1% |