Part Details for TC0350B4023T5F by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0350B4023T5F by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC0350B4023T5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-TC0350B4023T5F
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 0.001 402K 50PPM RoHS: Compliant | 0 |
|
$0.0270 / $0.0330 | Order Now |
Part Details for TC0350B4023T5F
TC0350B4023T5F CAD Models
TC0350B4023T5F Part Data Attributes:
|
TC0350B4023T5F
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350B4023T5F
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TC0350B4023T5F
This table gives cross-reference parts and alternative options found for TC0350B4023T5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350B4023T5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX034023BETP | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | TC0350B4023T5F vs RTX034023BETP |
239044444024L | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TC0350B4023T5F vs 239044444024L |
BLU0603P-4023-BT50W | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TC0350B4023T5F vs BLU0603P-4023-BT50W |
TP0350B4023R4E | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350B4023T5F vs TP0350B4023R4E |
BLU0603ER-4023-BT50 | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TC0350B4023T5F vs BLU0603ER-4023-BT50 |
TP0350B4023TCE | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350B4023T5F vs TP0350B4023TCE |
P0603H4023WGTB | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TC0350B4023T5F vs P0603H4023WGTB |
BLU0603P-4023-BT50Q | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TC0350B4023T5F vs BLU0603P-4023-BT50Q |
TP0350B4023T5E | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350B4023T5F vs TP0350B4023T5E |
WF06Q4023BTLQ | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0350B4023T5F vs WF06Q4023BTLQ |