Part Details for TC0350B5112T5F by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0350B5112T5F by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC0350B5112T5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-TC0350B5112T5F
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 0.001 51.1K 50PPM RoHS: Compliant | 0 |
|
$0.0270 / $0.0330 | Order Now |
Part Details for TC0350B5112T5F
TC0350B5112T5F CAD Models
TC0350B5112T5F Part Data Attributes
|
TC0350B5112T5F
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350B5112T5F
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TC0350B5112T5F
This table gives cross-reference parts and alternative options found for TC0350B5112T5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350B5112T5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350B5112T4E | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350B5112T5F vs TP0350B5112T4E |
RTX035112BETP | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | TC0350B5112T5F vs RTX035112BETP |
RTX035112BEP2 | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | TC0350B5112T5F vs RTX035112BEP2 |
P0603H5112BGWA | Fixed Resistor, Thin Film, 0.125W, 51100ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TC0350B5112T5F vs P0603H5112BGWA |
BLU0603P-5112-BB50W | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TC0350B5112T5F vs BLU0603P-5112-BB50W |
P0603H5112BBT | Fixed Resistor, Thin Film, 0.125W, 51100ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TC0350B5112T5F vs P0603H5112BBT |
BLU0603ER-5112-AB50W | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TC0350B5112T5F vs BLU0603ER-5112-AB50W |
RBS06BTS5112 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | TC0350B5112T5F vs RBS06BTS5112 |
AT0603BRE0751K1L | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TC0350B5112T5F vs AT0603BRE0751K1L |
P0603H5112WNW | Fixed Resistor, Thin Film, 0.125W, 51100ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TC0350B5112T5F vs P0603H5112WNW |