TC03X-2-102E
Bourns Inc
Description: Trimmer, Cermet, 0.1W, 1000ohm, 25% +/-Tol, 20 Turn(s), 1412, ROHS COMPLIANT

Overview of TC03X-2-102E by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
841S102EGILFT Renesas Electronics Corporation Crystal-to-HCSL 100MHz PCI Express™ Clock Synthesizer
ISL80102EVAL2Z Renesas Electronics Corporation High Performance 1A/2A/3A LDO Evaluation Board

Price & Stock for TC03X-2-102E by Bourns Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Resistor Variable, Cermet Type, 1K Ohm, 25±% 1235
  • 1 $0.5000
  • 26 $0.2250
  • 223 $0.1500
$0.1500 / $0.5000 Buy Now
Quest Components Resistor Variable, Cermet Type, 1K Ohm, 25±% 522
  • 1 $0.6715
  • 38 $0.4029
  • 150 $0.3358
$0.3358 / $0.6715 Buy Now
DISTI # TC03X-2-102E
Avnet Abacus Res Cermet Trimmer 1K Ohm 25% 1/10W 1(Elec)/1(Mech)Turn (3 X 3.55 X 1.85mm) Foot Print SMD Embossed T/R (Alt: TC03X-2-102E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for TC03X-2-102E by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC03X-2-102E by Bourns Inc

TC03X-2-102E
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.50
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
SMT
JESD-609 Code
e3
Manufacturer Series
TC03
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1.85 mm
Package Length
3.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
270 deg
Series
TC03
Size Code
1412
Surface Mount
YES
Technology
CERMET
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
25%
Want to compare parts?
  1. TC03X-2-102E
    Bourns Inc
    Trimmer, Cermet, 0.1W, 1000ohm, 25% +/-Tol, 20 Turn(s), 1412, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC03X-2-102E by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC03X-2-102E by Bourns Inc

Select Manufacturer
Which Manufacturer of TC03X-2-102E would you like to use for your alert(s)?
  • Please alert me when TC03X-2-102E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC03X-2-102E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC03X-2-102E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC03X-2-102E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC03X-2-102E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC03X-2-102E by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: