Part Details for TC03X-2-502E by Bourns Inc
Overview of TC03X-2-502E by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC03X-2-502E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor Variable, Cermet Type, 5K Ohm, 25±% | 67 |
|
$0.1250 / $0.2000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 5K Ohm, 25±% | 1486 |
|
$0.1500 / $0.5000 | Buy Now |
DISTI #
SMC-TC03X-2-502E
|
Sensible Micro Corporation | Res, Pot, Smt 1/10, 5K, 25% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 110 |
|
$0.0500 / $0.0594 | RFQ |
Part Details for TC03X-2-502E
TC03X-2-502E CAD Models
TC03X-2-502E Part Data Attributes:
|
TC03X-2-502E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TC03X-2-502E
Bourns Inc
Trimmer, Cermet, 0.1W, 5000ohm, 25% +/-Tol, 20 Turn(s), 1412, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | SMT | |
JESD-609 Code | e3 | |
Manufacturer Series | TC03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.85 mm | |
Package Length | 3.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Series | TC03 | |
Size Code | 1412 | |
Surface Mount | YES | |
Technology | CERMET | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% |