Part Details for TC0506A by Tai-Saw Technology Co Ltd
Overview of TC0506A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for TC0506A
TC0506A CAD Models
TC0506A Part Data Attributes
|
TC0506A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0506A
Tai-Saw Technology Co Ltd
1-Port Saw Resonator, 622.41MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0115% | |
Insertion Loss | 2.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 622.41 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 2.54 pF | |
Physical Dimension | L3.0XB3.0XH1.15 (mm)/L0.118XB0.118XH0.045 (inch) | |
Surface Mount | YES |