Part Details for TC0525B4990T5G by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0525B4990T5G by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC0525B4990T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-TC0525B4990T5G
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 0.001 499R 25PPM RoHS: Compliant | 0 |
|
$0.0390 / $0.0430 | Order Now |
DISTI #
TC0525B4990T5G
|
TME | Resistor: thin film, precise, SMD, 0805, 499Ω, 125mW, ±0.1% Min Qty: 10 | 0 |
|
$0.0621 / $0.1300 | RFQ |
Part Details for TC0525B4990T5G
TC0525B4990T5G CAD Models
TC0525B4990T5G Part Data Attributes:
|
TC0525B4990T5G
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0525B4990T5G
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TC0525B4990T5G
This table gives cross-reference parts and alternative options found for TC0525B4990T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0525B4990T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2A499RBTG | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | TC0525B4990T5G vs RP73F2A499RBTG |
CAR0805499OHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | TC0525B4990T5G vs CAR0805499OHMS0.1%25PPMHP |
CAR0805499OHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | TC0525B4990T5G vs CAR0805499OHMS0.05%25PPMHP |
RP73F2A499RBTDF | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | TC0525B4990T5G vs RP73F2A499RBTDF |
RTW12D0805B4990-RG70 | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | TC0525B4990T5G vs RTW12D0805B4990-RG70 |
AR05BPC3W4990 | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0525B4990T5G vs AR05BPC3W4990 |
RP73F2A499RATD | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | TC0525B4990T5G vs RP73F2A499RATD |
TP0525B4990T5E | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525B4990T5G vs TP0525B4990T5E |
RP73F2A499RATDG | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | TC0525B4990T5G vs RP73F2A499RATDG |
TP0525B4990R5E | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525B4990T5G vs TP0525B4990R5E |