Part Details for TC0550D499JT5G by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0550D499JT5G by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC0550D499JT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-TC0550D499JT5G
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 0.005 49.9R 50PPM RoHS: Compliant | 0 |
|
$0.0080 | Order Now |
|
New Advantage Corporation | RES.(2012) 0805 49.9 Ohms 0.5% 1/8W 50PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 15900 |
|
$0.0210 | Buy Now |
Part Details for TC0550D499JT5G
TC0550D499JT5G CAD Models
TC0550D499JT5G Part Data Attributes
|
TC0550D499JT5G
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0550D499JT5G
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TC0550D499JT5G
This table gives cross-reference parts and alternative options found for TC0550D499JT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0550D499JT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0550D499JRCE | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0550D499JT5G vs TP0550D499JRCE |
TP0550D499JT4E | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0550D499JT5G vs TP0550D499JT4E |
TP0550D499JT5E | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0550D499JT5G vs TP0550D499JT5E |
TP0550D499JTCE | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0550D499JT5G vs TP0550D499JTCE |
TP0550D499JR5E | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0550D499JT5G vs TP0550D499JR5E |
CRT0805-DZ-49R9EAS | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | TC0550D499JT5G vs CRT0805-DZ-49R9EAS |