Part Details for TC0625F1201T5J by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0625F1201T5J by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC0625F1201T5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-TC0625F1201T5J
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 0.01 1.2K 25PPM RoHS: Compliant | 0 |
|
$0.0100 | Order Now |
Part Details for TC0625F1201T5J
TC0625F1201T5J CAD Models
TC0625F1201T5J Part Data Attributes
|
TC0625F1201T5J
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0625F1201T5J
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TC0625F1201T5J
This table gives cross-reference parts and alternative options found for TC0625F1201T5J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0625F1201T5J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-FY-1201EST | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | TC0625F1201T5J vs CRT1206-FY-1201EST |
RNCF1206FTE1K20 | Fixed Resistor, Thin Film, 0.33W, 1200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TC0625F1201T5J vs RNCF1206FTE1K20 |
AR06FTCO1201 | Fixed Resistor, Thin Film, 0.3333W, 1200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TC0625F1201T5J vs AR06FTCO1201 |
RP73F2B1K2FTDF | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | TC0625F1201T5J vs RP73F2B1K2FTDF |
RP73PF2B1K2FTG | Fixed Resistor, Thin Film, 0.33W, 1200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | TC0625F1201T5J vs RP73PF2B1K2FTG |
SF12R1201FALQ | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TC0625F1201T5J vs SF12R1201FALQ |
RTX061201FDP2 | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | TC0625F1201T5J vs RTX061201FDP2 |
AR06FBCO1201 | Fixed Resistor, Thin Film, 0.3333W, 1200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TC0625F1201T5J vs AR06FBCO1201 |
RP73F2B1K2FTN | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | TC0625F1201T5J vs RP73F2B1K2FTN |
NTRA12HF1201CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TC0625F1201T5J vs NTRA12HF1201CTR1KQYF |