-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5X7 DOT MATRIX DISPLAY, SUPER BRIGHT RED, 17.24mm, ROHS COMPLIANT PACKAGE-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-TC07-11SRWA
|
Mouser Electronics | LED Displays & Accessories Dot Matrix Red 640nm Common Cathode RoHS: Compliant | 904 |
|
$2.4300 / $5.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 28 |
|
$5.2270 / $11.2000 | Buy Now |
|
Quest Components | 22 |
|
$7.5000 / $15.0000 | Buy Now | |
DISTI #
000000000000999211
|
Sager | LED Displays & Accessories Dot Matrix Red 640nm Common Cathode | 0 |
|
Buy Now | |
DISTI #
TC07-11SRWA
|
Avnet Abacus | KINTC07-11SRWA (Alt: TC07-11SRWA) RoHS: Compliant Min Qty: 28 Package Multiple: 28 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC07-11SRWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TC07-11SRWA
Kingbright
5X7 DOT MATRIX DISPLAY, SUPER BRIGHT RED, 17.24mm, ROHS COMPLIANT PACKAGE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 17.24 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 660 nm |