-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 5MHz Min, 3000MHz Max, 1:1, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TC1-33-75G2+CT-ND
|
DigiKey | 1:1 CORE & WIRE TRANSFORMER, 5 - Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1471 In Stock |
|
$2.2000 / $4.1500 | Buy Now |
DISTI #
139-TC1-33-75G2
|
Mouser Electronics | Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS RoHS: Compliant | 12577 |
|
$2.2000 / $4.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1072 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | 5MHZ - 3000MHZ RF TRANSFORMER | 857 |
|
$2.4000 / $6.0000 | Buy Now |
|
Quest Components | 5MHZ - 3000MHZ RF TRANSFORMER | 16000 |
|
$3.1425 / $6.2850 | Buy Now |
|
CHIPMALL.COM LIMITED | 1:1 CORE & WIRE TRANSFORMER, 5 - | 124 |
|
$2.2105 / $3.3128 | Buy Now |
|
LCSC | 9.59dB 4 5MHz3GHz 3dB 7575 SMD-5P Balun ROHS | 124 |
|
$2.2556 / $3.3804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1-33-75G2+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TC1-33-75G2+
Mini-Circuits
RF Transformer, 5MHz Min, 3000MHz Max, 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | LENGTH DIM INCLUDES TERMINAL ALSO; 0HMS RATIO IS 1 | |
Application | MATCHING | |
Cut-off Frequency-Max | 3000 MHz | |
Cut-off Frequency-Min | 5 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 3.81 mm | |
Insertion Loss | 3.11 dB | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 3000000 kHz | |
Operating Frequency-Min | 5000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |