Filter Your Search
1 - 2 of 2 results
|
TC1-33-75G2+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 250 mW | 5 MHz | 3 GHz | 3.11 dB | RF TRANSFORMER | LENGTH DIM INCLUDES TERMINAL ALSO; 0HMS RATIO IS 1 | MATCHING | 3 GHz | 5 MHz | 30 mA | e4 | 85 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | GOLD OVER NICKEL | 3.81 mm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | ROHS COMPLIANT | compliant | EAR99 | Mini-Circuits | ||
|
TC1-33-75G2A+
Mini-Circuits
|
Check for Price | Yes | Active | 3 dB | RF TRANSFORMER | LENGTH DIM INCLUDES TERMINALS ALSO | 3 GHz | 5 MHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | GOLD OVER NICKEL | 3.81 mm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | ROHS COMPLIANT | compliant | EAR99 |