Part Details for TC1014-2.85VCT713 by Microchip Technology Inc
Overview of TC1014-2.85VCT713 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1014-2.85VCT713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5502
|
Newark | Ic,volt Regulator,fixed,+2.85V,cmos,tsop,5Pin,plastic Rohs Compliant: Yes |Microchip TC1014-2.85VCT713 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 | Buy Now |
DISTI #
TC1014-2.85VCT713CT-ND
|
DigiKey | IC REG LINEAR 2.85V 50MA SOT23-5 Min Qty: 3000 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3400 | Buy Now |
DISTI #
TC1014-2.85VCT713
|
Avnet Americas | LDO Regulator Pos 2.85V 0.05A 5-Pin SOT-23 T/R - Tape and Reel (Alt: TC1014-2.85VCT713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3400 / $0.4500 | Buy Now |
DISTI #
579-TC10142.85VCT713
|
Mouser Electronics | LDO Voltage Regulators 50mA LDO RoHS: Compliant | 3000 |
|
$0.3400 / $0.4500 | Buy Now |
DISTI #
TC1014-2.85VCT713
|
Microchip Technology Inc | 50mA LDO with Shutdown & V REF Bypass, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 27000 |
|
$0.3300 / $0.4500 | Buy Now |
DISTI #
70568594
|
RS | 50mA LDO with Shutdown & V REF Bypass | Microchip Technology Inc. TC1014-2.85VCT713 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Future Electronics | TC1014 Series 50 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3650 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 2.85V 0.05A Automotive Medical 5-Pin SOT-23 T/R RoHS: Compliant | 27000 Factory Stock |
|
$0.3290 / $0.3860 | Buy Now |
DISTI #
TC1014-2.85VCT713
|
Avnet Americas | LDO Regulator Pos 2.85V 0.05A 5-Pin SOT-23 T/R - Tape and Reel (Alt: TC1014-2.85VCT713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3400 / $0.4500 | Buy Now |
|
Ameya Holding Limited | TC1014 Series 50 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5 | 27000 |
|
RFQ |
Part Details for TC1014-2.85VCT713
TC1014-2.85VCT713 CAD Models
TC1014-2.85VCT713 Part Data Attributes
|
TC1014-2.85VCT713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1014-2.85VCT713
Microchip Technology Inc
2.85 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.085 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.85 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.00998% | |
Load Regulation-Max | 0.057% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 2.9213 V | |
Output Voltage1-Min | 2.7788 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.55 mm |
Alternate Parts for TC1014-2.85VCT713
This table gives cross-reference parts and alternative options found for TC1014-2.85VCT713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1014-2.85VCT713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1014-2.8VCT | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC1014-2.85VCT713 vs TC1014-2.8VCT |
TC1014-2.7VCT | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SOT-23A, 5 PIN | Microchip Technology Inc | TC1014-2.85VCT713 vs TC1014-2.7VCT |
TC1014-2.7VCT713 | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TC1014-2.85VCT713 vs TC1014-2.7VCT713 |
TC1014-2.7VCTTR | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SOT-23A, 5 PIN | Microchip Technology Inc | TC1014-2.85VCT713 vs TC1014-2.7VCTTR |