Power Circuits
TC1016-3.0VCTTR
Microchip Technology Inc
Description: 3 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN

Overview of TC1016-3.0VCTTR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TC1016-3.0VCTTR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 89H1627
Newark 80Ma Tiny Cmos Ldo With Shutdown 5 Sot-23 T/R Rohs Compliant: Yes |Microchip TC1016-3.0VCTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.3820
$0.3820 Buy Now
DISTI # TC1016-3.0VCTCT-ND
DigiKey IC REG LINEAR 3V 80MA SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8324
In Stock
  • 1 $0.4900
  • 25 $0.4100
  • 100 $0.3600
  • 3,000 $0.3600
$0.3600 / $0.4900 Buy Now
DISTI # TC1016-3.0VCTTR
Avnet Americas LDO Regulator Pos 3V 0.08A 5-Pin SOT-23 T/R - Tape and Reel (Alt: TC1016-3.0VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.4900
  • 25 $0.4100
  • 100 $0.3600
$0.3600 / $0.4900 Buy Now
DISTI # 579-TC1016-3.0VCTTR
Mouser Electronics LDO Voltage Regulators 80mA Tiny Adj LDO RoHS: Compliant 3000
  • 1 $0.4900
  • 25 $0.4100
  • 100 $0.3600
  • 3,000 $0.3590
$0.3590 / $0.4900 Buy Now
DISTI # TC1016-3.0VCTTR
Microchip Technology Inc 80mA Tiny CMOS LDO with Shutdown, Projected EOL: 2034-07-29 RoHS: Compliant pbFree: Yes 15000

Alternates Available
  • 1 $0.4900
  • 25 $0.4100
  • 100 $0.3600
  • 1,000 $0.3500
$0.3500 / $0.4900 Buy Now
DISTI # 70388653
RS TC1016-3.0VCTTR, LDOVoltage Regulator,80mA,3V +/-0.5%,2.7 to 6Vin,5-Pin SOT-23 | Microchip Technology Inc. TC1016-3.0VCTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.6400
  • 30,000 $0.6100
  • 150,000 $0.5700
  • 300,000 $0.5400
$0.5400 / $0.6400 RFQ
Future Electronics 80MA TINY CMOS LDO WITH SHUTDOWN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel 6000
Reel
  • 3,000 $0.4200
$0.4200 Buy Now
Onlinecomponents.com   RoHS: Compliant 15000 Factory Stock
  • 3,000 $0.3284
  • 6,000 $0.3198
  • 9,000 $0.3150
  • 12,000 $0.3103
  • 15,000 $0.3056
  • 27,000 $0.3010
  • 51,000 $0.2965
$0.2965 / $0.3284 Buy Now
NAC 80mA Tiny CMOS LDO With Shutdown - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 12000
  • 1 $0.4800
  • 100 $0.4300
  • 500 $0.4000
  • 1,000 $0.3900
$0.3900 / $0.4800 Buy Now
DISTI # TC1016-3.0VCTTR
Avnet Silica LDO Regulator Pos 3V 0.08A 5-Pin SOT-23 T/R (Alt: TC1016-3.0VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # TC1016-3.0VCTTR
EBV Elektronik LDO Regulator Pos 3V 0.08A 5-Pin SOT-23 T/R (Alt: TC1016-3.0VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 15000 Factory Stock
  • 3,000 $0.3284
  • 6,000 $0.3198
  • 9,000 $0.3150
  • 12,000 $0.3103
  • 15,000 $0.3056
  • 27,000 $0.3010
  • 51,000 $0.2965
$0.2965 / $0.3284 Buy Now

CAD Models for TC1016-3.0VCTTR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC1016-3.0VCTTR by Microchip Technology Inc

TC1016-3.0VCTTR
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
0.3 V
Dropout Voltage1-Nom
0.15 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
4 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Line Regulation-Max
0.012%
Load Regulation-Max
0.03%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.08 A
Output Voltage1-Max
3.075 V
Output Voltage1-Min
2.925 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2.5%
Width
1.6 mm
Want to compare parts?
  1. TC1016-3.0VCTTR
    Microchip Technology Inc
    3 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN
    VS

Alternate Parts for TC1016-3.0VCTTR

This table gives cross-reference parts and alternative options found for TC1016-3.0VCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1016-3.0VCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC1016-3.3VCTTR 3.3 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc TC1016-3.0VCTTR vs TC1016-3.3VCTTR
Part Number Description Manufacturer Compare
NCP512SQ30T1 3V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi TC1016-3.0VCTTR vs NCP512SQ30T1
NCP512SQ31T2G LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 3.1 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi TC1016-3.0VCTTR vs NCP512SQ31T2G
TC1016-3.0VLTTR 3 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, PLASTIC, SC-70, 5 PIN Microchip Technology Inc TC1016-3.0VCTTR vs TC1016-3.0VLTTR
TC1016-2.7VLTTR 2.7 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, PLASTIC, SC-70, 5 PIN Microchip Technology Inc TC1016-3.0VCTTR vs TC1016-2.7VLTTR
NCP512SQ25T1G LDO Regulator, 80 mA, Low Dropout, Low Iq, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi TC1016-3.0VCTTR vs NCP512SQ25T1G
NCP512SQ30T1G LDO Regulator, 80 mA, Low Dropout, Low Iq, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi TC1016-3.0VCTTR vs NCP512SQ30T1G
NCP512SQ31T1G LDO Regulator, 80 mA, Low Dropout, Low Iq, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi TC1016-3.0VCTTR vs NCP512SQ31T1G
NCP512SQ27T2G LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 2.7 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi TC1016-3.0VCTTR vs NCP512SQ27T2G
NCP512SQ30T2G LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 3.0 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi TC1016-3.0VCTTR vs NCP512SQ30T2G
NCP512SQ31T1 IC VREG 3.1 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN, Fixed Positive Single Output LDO Regulator onsemi TC1016-3.0VCTTR vs NCP512SQ31T1

Related Parts for TC1016-3.0VCTTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1016-3.0VCTTR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1016-3.0VCTTR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC1016-3.0VCTTR would you like to use for your alert(s)?
  • Please alert me when TC1016-3.0VCTTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1016-3.0VCTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1016-3.0VCTTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1016-3.0VCTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1016-3.0VCTTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1016-3.0VCTTR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: