Part Details for TC104R2K by Littelfuse Inc
Overview of TC104R2K by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TC104R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7655
|
Newark | Ntc Therm 100K Ohm 10% Epoxy Bead, Tfe/Bulk |Littelfuse TC104R2K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.8000 | Buy Now |
DISTI #
TC104R2K-ND
|
DigiKey | THERM NTC 100KOHM 4140K BEAD Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-TC104R2K
|
Mouser Electronics | NTC Thermistors NTC THERM 100K OHM 10% EPOXY BEAD, TFE RoHS: Compliant | 0 |
|
$1.4500 / $1.6700 | Order Now |
|
Ozdisan Elektronik | THERMISTOR NTC 100K 10% 4140K BEAD FREE HANGING | 0 |
|
$2.7337 / $3.0071 | RFQ |
Part Details for TC104R2K
TC104R2K CAD Models
TC104R2K Part Data Attributes:
|
TC104R2K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TC104R2K
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 2.413 mm | |
Package Style | Radial | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 4140 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |