Microcontrollers and Processors
TC1130L150EBGBBFXUMA1
Infineon Technologies AG
Description: Microcontroller, 32-Bit, FLASH, 150MHz, CMOS, PBGA208, PLASTIC, LBGA-208

Overview of TC1130L150EBGBBFXUMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TC1130L150EBGBBFXUMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC1130L150EBGBBFXUMA1 by Infineon Technologies AG

TC1130L150EBGBBFXUMA1
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
BGA
Package Description
LBGA,
Pin Count
208
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Infineon
Has ADC
NO
Additional Feature
ALSO REQUIRES 3.3V I/O SUPPLY
Address Bus Width
32
Bit Size
32
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
32
JESD-30 Code
S-PBGA-B208
JESD-609 Code
e1
Length
17 mm
Number of I/O Lines
72
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
150 MHz
Supply Voltage-Max
1.58 V
Supply Voltage-Min
1.43 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
17 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. TC1130L150EBGBBFXUMA1
    Infineon Technologies AG
    Microcontroller, 32-Bit, FLASH, 150MHz, CMOS, PBGA208, PLASTIC, LBGA-208
    VS

Related Parts for TC1130L150EBGBBFXUMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1130L150EBGBBFXUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1130L150EBGBBFXUMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TC1130L150EBGBBFXUMA1 would you like to use for your alert(s)?
  • Please alert me when TC1130L150EBGBBFXUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1130L150EBGBBFXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1130L150EBGBBFXUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1130L150EBGBBFXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1130L150EBGBBFXUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1130L150EBGBBFXUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: