Power Circuits
TC1185-2.7VCT713
Microchip Technology Inc
Description: 2.7 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN

Overview of TC1185-2.7VCT713 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TC1185-2.7VCT713 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92C5684
Newark Ic, volt Regulator, fixed,+2.7V, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip TC1185-2.7VCT713 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.3930
$0.3930 Buy Now
DISTI # TC11852.7VCT713CT-ND
DigiKey IC REG LINEAR 2.7V 150MA SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.5000
  • 3,000 $0.3700
$0.3700 / $0.5000 Buy Now
DISTI # TC1185-2.7VCT713
Avnet Americas LDO Regulator Pos 2.7V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: TC1185-2.7VCT713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.5000
  • 25 $0.4200
  • 100 $0.3700
$0.3700 / $0.5000 Buy Now
DISTI # 579-TC1185-2.7VCT713
Mouser Electronics LDO Voltage Regulators 150mA LDO w/Shtdn RoHS: Compliant 0
  • 3,000 $0.3700
$0.3700 Order Now
DISTI # TC1185-2.7VCT713
Microchip Technology Inc 150mA LDO with Shutdown &V REF Bypass, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 18000

Alternates Available
  • 1 $0.5000
  • 25 $0.4200
  • 100 $0.3700
  • 1,000 $0.3600
$0.3600 / $0.5000 Buy Now
DISTI # 70568599
RS Voltage Regulators, LDO, 150mA LDO w/Shtdn | Microchip Technology Inc. TC1185-2.7VCT713 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.6600
  • 30,000 $0.6300
  • 150,000 $0.6000
  • 300,000 $0.5600
$0.5600 / $0.6600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $0.4130
$0.4130 Buy Now
Onlinecomponents.com LDO Regulator Pos 2.7V 0.15A Automotive Medical 5-Pin SOT-23 T/R RoHS: Compliant 18000 Factory Stock
  • 3,000 $0.3370
  • 6,000 $0.3319
  • 9,000 $0.3270
  • 12,000 $0.3221
  • 15,000 $0.3172
  • 27,000 $0.3125
  • 51,000 $0.3078
$0.3078 / $0.3370 Buy Now
Bristol Electronics   2509
RFQ
Quest Components   2007
  • 1 $1.4400
  • 279 $0.5760
  • 1,390 $0.5040
$0.5040 / $1.4400 Buy Now
NAC 150mA LDO with Shutdown &V REF Bypass - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 15000
  • 1 $0.5100
  • 100 $0.4600
  • 500 $0.4200
  • 1,000 $0.4100
$0.4100 / $0.5100 Buy Now
DISTI # TC1185-2.7VCT713
Avnet Silica LDO Regulator Pos 2.7V 0.15A 5-Pin SOT-23 T/R (Alt: TC1185-2.7VCT713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # TC1185-2.7VCT713
EBV Elektronik LDO Regulator Pos 2.7V 0.15A 5-Pin SOT-23 T/R (Alt: TC1185-2.7VCT713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics LDO Regulator Pos 2.7V 0.15A Automotive Medical 5-Pin SOT-23 T/R RoHS: Compliant 18000 Factory Stock
  • 3,000 $0.3370
  • 6,000 $0.3319
  • 9,000 $0.3270
  • 12,000 $0.3221
  • 15,000 $0.3172
  • 27,000 $0.3125
  • 51,000 $0.3078
$0.3078 / $0.3370 Buy Now

CAD Models for TC1185-2.7VCT713 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC1185-2.7VCT713 by Microchip Technology Inc

TC1185-2.7VCT713
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
0.4 V
Dropout Voltage1-Nom
0.27 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Line Regulation-Max
0.00945%
Load Regulation-Max
0.081%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.4 A
Output Voltage1-Max
2.7675 V
Output Voltage1-Min
2.6325 V
Output Voltage1-Nom
2.7 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2.5%
Width
1.55 mm
Want to compare parts?
  1. TC1185-2.7VCT713
    Microchip Technology Inc
    2.7 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN
    VS

Related Parts for TC1185-2.7VCT713

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1185-2.7VCT713 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1185-2.7VCT713 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC1185-2.7VCT713 would you like to use for your alert(s)?
  • Please alert me when TC1185-2.7VCT713 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1185-2.7VCT713 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1185-2.7VCT713 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1185-2.7VCT713 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1185-2.7VCT713.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1185-2.7VCT713 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: