TC122-FR-0791R
YAGEO Corporation
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 91ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0404,

Overview of TC122-FR-0791R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for TC122-FR-0791R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC122-FR-0791R by YAGEO Corporation

TC122-FR-0791R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Epoxy Coated
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
1 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
91 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0404
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. TC122-FR-0791R
    YAGEO Corporation
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 91ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0404,
    VS

Alternate Parts for TC122-FR-0791R

This table gives cross-reference parts and alternative options found for TC122-FR-0791R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC122-FR-0791R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC122-FR-1391RL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 91ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation TC122-FR-0791R vs TC122-FR-1391RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC122-FR-0791R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC122-FR-0791R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of TC122-FR-0791R would you like to use for your alert(s)?
  • Please alert me when TC122-FR-0791R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC122-FR-0791R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC122-FR-0791R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC122-FR-0791R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC122-FR-0791R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC122-FR-0791R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: