There are no models available for this part yet.
Overview of TC1232EOA713 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for TC1232EOA713 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AH2289
|
Newark | Microprocessor Monitor, -40 To 85Deg C Rohs Compliant: Yes |Microchip TC1232EOA713 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5156 |
|
$1.4000 / $1.5900 | Buy Now | |
DISTI #
TC1232EOA713CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8458 In Stock |
|
$1.3500 / $1.7800 | Buy Now | |
DISTI #
TC1232EOA713
|
Avnet Americas | Processor Supervisor 4.62V/4.37V 4.5V to 4.75V 8-Pin SOIC N T/R - Tape and Reel (Alt: TC1232EOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3500 / $1.7800 | Buy Now | |
DISTI #
579-TC1232EOA713
|
Mouser Electronics | Supervisory Circuits Microprocessor Montr RoHS: Compliant | 2950 |
|
$1.1700 / $1.3700 | Buy Now | |
DISTI #
TC1232EOA713
|
Microchip Technology Inc | Microprocessor Monitor, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
3628 Alternates Available |
|
$1.0300 / $1.7800 | Buy Now | |
DISTI #
70452361
|
RS | Microprocessor Monitor8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC1232EOA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.5600 | RFQ | |
Future Electronics | TC1232 Series 4.37 V 250 ms Fully Integrated Processor Supervisor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$1.1600 | Buy Now | ||
Onlinecomponents.com | Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R RoHS: Compliant |
1500 In Stock |
|
$1.2500 / $1.3200 | Buy Now | ||
DISTI #
69746807
|
Verical | Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2330 | Americas - 3171 |
|
$0.8720 | Buy Now | |
DISTI #
69861040
|
Verical | Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2327 | Americas - 1500 |
|
$1.6510 / $1.7160 | Buy Now |
CAD Models for TC1232EOA713 by Microchip Technology Inc
Part Data Attributes for TC1232EOA713 by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, PLASTIC, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
0.2 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.37V, +4.62V
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.9 mm
|
Alternate Parts for TC1232EOA713
This table gives cross-reference parts and alternative options found for TC1232EOA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1232EOA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1232EOA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC1232EOA713 vs TC1232EOA |
TC1232COA713G | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC1232EOA713 vs TC1232COA713G |
TC1232EOAG | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC1232EOA713 vs TC1232EOAG |
Related Parts for TC1232EOA713
-
TC1232EOAPower Management Circuits
-
AT91SAM7S256D-AUMicrocontrollers
-
TC1044SEOASwitching Regulator or Controllers
-
ATM90E36A-AU-YOther Analog ICs
-
TC1017R-3.0VLTTRLinear Regulator ICs
-
BTS442E2E3062APeripheral Drivers
-
BU5255HFV-TROperational Amplifiers
-
STD12NF06T4Power Field-Effect Transistors
-
XC2V4000-4BF957CField Programmable Gate Arrays