Part Details for TC1264-1.8VEBTR by Telcom Semiconductor Inc
Overview of TC1264-1.8VEBTR by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1264CSW#PBF | Analog Devices | Hi Speed, 4x Universal Filt Bu | |
LTC1264CSW#TRPBF | Analog Devices | Hi Speed, 4x Universal Filt Bu | |
LTC1264-7CSW#TRPBF | Analog Devices | Lin Phase, Group Delay Equaliz |
Part Details for TC1264-1.8VEBTR
TC1264-1.8VEBTR CAD Models
TC1264-1.8VEBTR Part Data Attributes
|
TC1264-1.8VEBTR
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC1264-1.8VEBTR
Telcom Semiconductor Inc
Fixed Positive LDO Regulator, 1.8V, 1.4V Dropout, CMOS, PSSO3, D2PAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1.4 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 10.095 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.755 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% | |
Width | 8.89 mm |