There are no models available for this part yet.
Overview of TC1266VOA by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for TC1266VOA by Microchip Technology Inc
Part Data Attributes for TC1266VOA by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
1 V
|
Input Voltage Absolute-Max
|
7 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.3 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Line Regulation-Max
|
0.0165%
|
Load Regulation-Max
|
0.0165%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-5 °C
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-5 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
3.366 V
|
Output Voltage1-Min
|
3.234 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
9.09%
|
Width
|
3.9 mm
|
Alternate Parts for TC1266VOA
This table gives cross-reference parts and alternative options found for TC1266VOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1266VOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1266VOATR | 3.3 V FIXED POSITIVE LDO REGULATOR, PDSO8, SOIC-8 | Microchip Technology Inc | TC1266VOA vs TC1266VOATR |
Related Parts for TC1266VOA
-
TC1266VOATRLinear Regulator ICs
-
TC1044SEPASwitching Regulator or Controllers
-
TC1270ASCVCTTRPower Management Circuits
-
TC500ACPEOther Analog ICs
-
TC1550TG-GPower Field-Effect Transistors
-
TC7109IJLAnalog to Digital Converters
-
TC1320EOATRDigital to Analog Converters
-
TC74HC4051AFT(EL)Multiplexers or Switches
-
TC74HC10AFGates